Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Hammerite Metal Paint in Smooth Black 5L

RS Stock No.: 211-8614Brand: HammeriteManufacturers Part No.: 5084867
brand-logo
View all in Paint

Technical Document

Specifications

Colour

Black

Finish

Smooth

Can Size

5L

Application

Metal

Recommended Uses

Anti-Corrosion

Package Type

Tin

Country of Origin

United Kingdom

Product details

Hammerite Smooth Finish

Three-in-one formula requires minimum preparation
Provides a tough, rust proof protection
Provides a high gloss coating for most common ferrous metals

Why Choose Hammerite?

Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.



Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.



Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.

Stock information temporarily unavailable.

P.O.A.

Hammerite Metal Paint in Smooth Black 5L

P.O.A.

Hammerite Metal Paint in Smooth Black 5L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Finish

Smooth

Can Size

5L

Application

Metal

Recommended Uses

Anti-Corrosion

Package Type

Tin

Country of Origin

United Kingdom

Product details

Hammerite Smooth Finish

Three-in-one formula requires minimum preparation
Provides a tough, rust proof protection
Provides a high gloss coating for most common ferrous metals

Why Choose Hammerite?

Hammerite provides solutions for the decoration, protection and restoration of metal. Hammerite was the first and is still the only dedicated specialist metalcare brand.



Given the right treatment, metal can last for generations. Whether it is iron, steel or galvanised/zinc metals, people love the timeless quality that metal brings. Hammerite understand the important roles that metal plays in your lives, but also understand that all types of metal are vulnerable – to water, sunlight, frost, rust and physical damage. All metals need constant protection to keep them structurally strong and looking their best.



Metal needs regular treatment with specialist products to protect and care for it. Therefore you want to do the job well so that your metal will remain looking good for longer. You can trust Hammerite to provide the easiest-to-use, longest lasting protection for your metal, with no nagging doubts or concerns.