Hammond Natural Stainless Steel 1435 Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 867-1063Brand: HammondManufacturers Part No.: 1435MS16B
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Hammond

Series

1435

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Natural

Enclosure Material

Stainless Steel

IP Rating

IP66

Length

90.42mm

Width

153.92mm

Depth

69.85mm

For Use With

Pilot Light, Push Button, Switch

Dimensions

90.42 x 153.92 x 69.85mm

Country of Origin

Canada

Product details

Hammond 1435 / 1437 Series Pushbutton Enclosure

Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.

Oil resistant gasket and adhesive
Enclosure mounting made possible thanks to integral welded brackets
Premium look to the enclosure incorporating continuously welded seams
Larger options come equipped with an internal hinged covers, and holds the cover opening easing the wiring process
Bonding stud is located on the door along with a grounding stud located on the enclosure
Offered in various finishes including black & natural with a gray powder coating

You may be interested in
Stock information temporarily unavailable.

AED 927.04

AED 927.04 Each (ex VAT)

AED 973.39

AED 973.39 Each (inc. VAT)

Hammond Natural Stainless Steel 1435 Push Button Enclosure - 2 Hole 22mm Diameter

AED 927.04

AED 927.04 Each (ex VAT)

AED 973.39

AED 973.39 Each (inc. VAT)

Hammond Natural Stainless Steel 1435 Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 927.04
5 - 9AED 880.69
10 - 24AED 834.33
25 - 49AED 787.97
50+AED 741.62
You may be interested in

Technical Document

Specifications

Brand

Hammond

Series

1435

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Natural

Enclosure Material

Stainless Steel

IP Rating

IP66

Length

90.42mm

Width

153.92mm

Depth

69.85mm

For Use With

Pilot Light, Push Button, Switch

Dimensions

90.42 x 153.92 x 69.85mm

Country of Origin

Canada

Product details

Hammond 1435 / 1437 Series Pushbutton Enclosure

Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.

Oil resistant gasket and adhesive
Enclosure mounting made possible thanks to integral welded brackets
Premium look to the enclosure incorporating continuously welded seams
Larger options come equipped with an internal hinged covers, and holds the cover opening easing the wiring process
Bonding stud is located on the door along with a grounding stud located on the enclosure
Offered in various finishes including black & natural with a gray powder coating

You may be interested in