Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond Aluminium General Purpose Enclosure, 15 x 7 x 3in

RS Stock No.: 256-6242Brand: HammondManufacturers Part No.: 1444-1573
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

76.2 mm

External Height

381 mm

External Width

177.8 mm

External Dimensions

15 x 7 x 3in

Range

1444

Country of Origin

Canada

Stock information temporarily unavailable.

AED 224.80

AED 224.80 Each (ex VAT)

AED 236.04

AED 236.04 Each (inc. VAT)

Hammond Aluminium General Purpose Enclosure, 15 x 7 x 3in

AED 224.80

AED 224.80 Each (ex VAT)

AED 236.04

AED 236.04 Each (inc. VAT)

Hammond Aluminium General Purpose Enclosure, 15 x 7 x 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

76.2 mm

External Height

381 mm

External Width

177.8 mm

External Dimensions

15 x 7 x 3in

Range

1444

Country of Origin

Canada