Hammond Self Tapping Screw

RS Stock No.: 570-657Brand: HammondManufacturers Part No.: 1551ATS100
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

Hammond

Type

PCB Screw

Length

5mm

For Use With

1551 Enclosure

Material

Steel

Quantity

100

Rotation

Clockwise

Product details

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Stock information temporarily unavailable.

AED 49.98

AED 49.98 1 Bag of 100 (ex VAT)

AED 52.48

AED 52.48 1 Bag of 100 (inc. VAT)

Hammond Self Tapping Screw

AED 49.98

AED 49.98 1 Bag of 100 (ex VAT)

AED 52.48

AED 52.48 1 Bag of 100 (inc. VAT)

Hammond Self Tapping Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Type

PCB Screw

Length

5mm

For Use With

1551 Enclosure

Material

Steel

Quantity

100

Rotation

Clockwise

Product details

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws