Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1554 Series ABS Enclosure, IP66, 4.70 x 4.70 x 2.40in

RS Stock No.: 230-6476Brand: HammondManufacturers Part No.: 1554NGYDistrelec Article No.: 30034153
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

119.4 mm

External Height

61 mm

External Width

119.4 mm

External Dimensions

4.70 x 4.70 x 2.40in

IP Rating

IP66

Range

1554

Series

1554

Distrelec Product Id

30034153

Country of Origin

Canada

Stock information temporarily unavailable.

AED 88.89

AED 88.89 Each (ex VAT)

AED 93.33

AED 93.33 Each (inc. VAT)

Hammond 1554 Series ABS Enclosure, IP66, 4.70 x 4.70 x 2.40in

AED 88.89

AED 88.89 Each (ex VAT)

AED 93.33

AED 93.33 Each (inc. VAT)

Hammond 1554 Series ABS Enclosure, IP66, 4.70 x 4.70 x 2.40in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

119.4 mm

External Height

61 mm

External Width

119.4 mm

External Dimensions

4.70 x 4.70 x 2.40in

IP Rating

IP66

Range

1554

Series

1554

Distrelec Product Id

30034153

Country of Origin

Canada