Hammond 1557 Polycarbonate PCB Enclosure

RS Stock No.: 197-4345Brand: HammondManufacturers Part No.: 1557HA2BKDistrelec Article No.: 30165844
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Black

Series

1557

Distrelec Product Id

30165844

Application

Indoor, Outdoor

Country of Origin

Canada

Stock information temporarily unavailable.

AED 222.86

AED 222.86 Each (ex VAT)

AED 234.00

AED 234.00 Each (inc. VAT)

Hammond 1557 Polycarbonate PCB Enclosure

AED 222.86

AED 222.86 Each (ex VAT)

AED 234.00

AED 234.00 Each (inc. VAT)

Hammond 1557 Polycarbonate PCB Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

IP Rating

IP68

Colour

Black

Series

1557

Distrelec Product Id

30165844

Application

Indoor, Outdoor

Country of Origin

Canada