Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, Transparent Blue Lid, 100 x 50 x 25mm

RS Stock No.: 415-2745Brand: HammondManufacturers Part No.: 1591ATBU
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

100 mm

External Height

25 mm

External Width

50 mm

External Dimensions

100 x 50 x 25mm

Range

1591

IP Rating

IP54

Colour

Transparent Blue

Lid Colour

Transparent Blue

Flanged

No

Shielded

No

Series

1591

Number of Knockouts

0

Weight

51g

Transparent Door

Yes

Explosion Proof

No

Country of Origin

Canada

Product details

Translucent Blue Boxes

The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.

Features and Benefits:

• Translucent flame retardant polycarbonate to UL94V-0
• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
• Integral card guides accept 1.5mm PCBs
• Two piece lap joint construction gives IP54 protection
• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
• External height includes 4mm for lid

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0

Stock information temporarily unavailable.

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, Transparent Blue Lid, 100 x 50 x 25mm

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, Transparent Blue Lid, 100 x 50 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

100 mm

External Height

25 mm

External Width

50 mm

External Dimensions

100 x 50 x 25mm

Range

1591

IP Rating

IP54

Colour

Transparent Blue

Lid Colour

Transparent Blue

Flanged

No

Shielded

No

Series

1591

Number of Knockouts

0

Weight

51g

Transparent Door

Yes

Explosion Proof

No

Country of Origin

Canada

Product details

Translucent Blue Boxes

The Hammond 1551 series is a miniature enclosure moulded in translucent blue, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The lid of the enclosure is secured with 2 self-tapping 4x1/2in. screws.

Features and Benefits:

• Translucent flame retardant polycarbonate to UL94V-0
• Almost totally transparent to infra-red devices, ideal for applications where parts, sensors or indicators need to be visible
• Integral card guides accept 1.5mm PCBs
• Two piece lap joint construction gives IP54 protection
• Lids secured with M3x10mm Philips machine screws, threaded into integral brass bushes to assist repeated removal of lid
• External height includes 4mm for lid

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 x M3x10mm Phillips screws

Approvals

UL flammability rating of 94V-0