Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 122 x 94 x 36mm

RS Stock No.: 818-0498Brand: HammondManufacturers Part No.: 1591XXGSBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

122 mm

External Height

36 mm

External Width

94 mm

External Dimensions

122 x 94 x 36mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1591

Weight

100g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features and Benefits:

• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

What is Supplied?

This enclosure comes complete with 4 x M3x10mm Phillips screws

Stock information temporarily unavailable.

AED 18.80

AED 18.80 Each (ex VAT)

AED 19.74

AED 19.74 Each (inc. VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 122 x 94 x 36mm

AED 18.80

AED 18.80 Each (ex VAT)

AED 19.74

AED 19.74 Each (inc. VAT)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 122 x 94 x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

122 mm

External Height

36 mm

External Width

94 mm

External Dimensions

122 x 94 x 36mm

Range

1591

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1591

Weight

100g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United States

Product details

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features and Benefits:

• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

What is Supplied?

This enclosure comes complete with 4 x M3x10mm Phillips screws