Hammond Transparent Blue ABS Instrument Case, 95 x 76 x 30mm

RS Stock No.: 228-7363Brand: HammondManufacturers Part No.: 1593BBALTBU
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

95 mm

External Width

76 mm

External Height

30 mm

External Dimensions

95 x 76 x 30mm

Colour

Transparent Blue

Country of Origin

United States

Stock information temporarily unavailable.

AED 71.50

AED 71.50 Each (ex VAT)

AED 75.08

AED 75.08 Each (inc. VAT)

Hammond Transparent Blue ABS Instrument Case, 95 x 76 x 30mm

AED 71.50

AED 71.50 Each (ex VAT)

AED 75.08

AED 75.08 Each (inc. VAT)

Hammond Transparent Blue ABS Instrument Case, 95 x 76 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

95 mm

External Width

76 mm

External Height

30 mm

External Dimensions

95 x 76 x 30mm

Colour

Transparent Blue

Country of Origin

United States