Technical Document
Specifications
Brand
HammondLid
No
Material
ABS
External Dimensions
1.57 x 1.37 x 0.79mm
Wall Thickness
0.8mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 31.75
AED 31.75 Each (ex VAT)
AED 33.34
AED 33.34 Each (inc. VAT)
Hammond Black ABS Potting Box, 1.57 x 1.37 x 0.79mm
1
AED 31.75
AED 31.75 Each (ex VAT)
AED 33.34
AED 33.34 Each (inc. VAT)
Hammond Black ABS Potting Box, 1.57 x 1.37 x 0.79mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondLid
No
Material
ABS
External Dimensions
1.57 x 1.37 x 0.79mm
Wall Thickness
0.8mm
Colour
Black
Country of Origin
China