Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond Black ABS Potting Box, 1.57 x 1.57 x 1.15mm

RS Stock No.: 264-7059Brand: HammondManufacturers Part No.: 1596B113
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

1.57 x 1.57 x 1.15mm

Wall Thickness

1mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 6.20

AED 6.20 Each (ex VAT)

AED 6.51

AED 6.51 Each (inc. VAT)

Hammond Black ABS Potting Box, 1.57 x 1.57 x 1.15mm

AED 6.20

AED 6.20 Each (ex VAT)

AED 6.51

AED 6.51 Each (inc. VAT)

Hammond Black ABS Potting Box, 1.57 x 1.57 x 1.15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

1.57 x 1.57 x 1.15mm

Wall Thickness

1mm

Colour

Black

Country of Origin

China