Hammond 1599T Series Grey ABS Desktop Enclosure, Sloped Front, 170 x 86 x 34mm

RS Stock No.: 229-1699Brand: HammondManufacturers Part No.: 1599ETSGY
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

170 mm

External Width

86 mm

External Height

34 mm

External Dimensions

170 x 86 x 34mm

Weight

140g

Sloped Front

Yes

Colour

Grey

Series

1599T

Standards Met

RoHS Compliant

Country of Origin

United States

Stock information temporarily unavailable.

AED 53.29

AED 53.29 Each (ex VAT)

AED 55.95

AED 55.95 Each (inc. VAT)

Hammond 1599T Series Grey ABS Desktop Enclosure, Sloped Front, 170 x 86 x 34mm

AED 53.29

AED 53.29 Each (ex VAT)

AED 55.95

AED 55.95 Each (inc. VAT)

Hammond 1599T Series Grey ABS Desktop Enclosure, Sloped Front, 170 x 86 x 34mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

170 mm

External Width

86 mm

External Height

34 mm

External Dimensions

170 x 86 x 34mm

Weight

140g

Sloped Front

Yes

Colour

Grey

Series

1599T

Standards Met

RoHS Compliant

Country of Origin

United States