Hammond Polyester Junction Box, IP66, 156 x 210 x 257mm

RS Stock No.: 238-3825Brand: HammondManufacturers Part No.: PJ1086L
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

156 x 210 x 257mm

Material

Polyester

Length

156mm

Width

210mm

Height

257mm

IP Rating

IP66

Country of Origin

United States

AED 914.66

AED 914.66 Each (ex VAT)

AED 960.39

AED 960.39 Each (inc. VAT)

Hammond Polyester Junction Box, IP66, 156 x 210 x 257mm

AED 914.66

AED 914.66 Each (ex VAT)

AED 960.39

AED 960.39 Each (inc. VAT)

Hammond Polyester Junction Box, IP66, 156 x 210 x 257mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Dimensions L x W x H

156 x 210 x 257mm

Material

Polyester

Length

156mm

Width

210mm

Height

257mm

IP Rating

IP66

Country of Origin

United States