Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hank Stainless Steel Rivet Bush TR00023365-000, M4

RS Stock No.: 255-7247Brand: HankManufacturers Part No.: TR00023365-000
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

5.46mm

Body Outside Diameter

7mm

Body Depth

5.41mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 496.67

AED 496.67 1 Bag of 100 (ex VAT)

AED 521.50

AED 521.50 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00023365-000, M4

AED 496.67

AED 496.67 1 Bag of 100 (ex VAT)

AED 521.50

AED 521.50 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00023365-000, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

5.46mm

Body Outside Diameter

7mm

Body Depth

5.41mm

Material

Stainless Steel

Country of Origin

United Kingdom