Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hank Stainless Steel Rivet Bush TR00025037-000, M4

RS Stock No.: 255-7251Brand: HankManufacturers Part No.: TR00025037-000
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

6.78mm

Body Outside Diameter

9.52mm

Body Depth

6.73mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 436.48

AED 436.48 1 Bag of 100 (ex VAT)

AED 458.30

AED 458.30 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00025037-000, M4

AED 436.48

AED 436.48 1 Bag of 100 (ex VAT)

AED 458.30

AED 458.30 1 Bag of 100 (inc. VAT)

Hank Stainless Steel Rivet Bush TR00025037-000, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hank

Thread Size

M4

Fixing Hole Diameter

6.78mm

Body Outside Diameter

9.52mm

Body Depth

6.73mm

Material

Stainless Steel

Country of Origin

United Kingdom