Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 15.2L/h, 14.5 psi, 220 V, 240 V

RS Stock No.: 144-866Brand: Hanna InstrumentsManufacturers Part No.: BL15-2
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

15.2L/h

Maximum Working Pressure

14.5 psi

IP Rating

IP65

Series

BL15/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania

AED 1,474.46

AED 1,474.46 Each (ex VAT)

AED 1,548.18

AED 1,548.18 Each (inc. VAT)

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 15.2L/h, 14.5 psi, 220 V, 240 V

AED 1,474.46

AED 1,474.46 Each (ex VAT)

AED 1,548.18

AED 1,548.18 Each (inc. VAT)

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 15.2L/h, 14.5 psi, 220 V, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

15.2L/h

Maximum Working Pressure

14.5 psi

IP Rating

IP65

Series

BL15/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania