Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments Temperature Probe

RS Stock No.: 334-9320Brand: Hanna InstrumentsManufacturers Part No.: FC766F/10
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Probe Length

10m

Maximum Temperature Sensed

+400°C

Termination Type

Miniature Plug

Cable Length

10m

Model Number

FC766F/10

Country of Origin

France

Product details

Wired K type thermocouple probes

''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.

You may be interested in
Stock information temporarily unavailable.

AED 416.17

AED 416.17 Each (ex VAT)

AED 436.98

AED 436.98 Each (inc. VAT)

Hanna Instruments Temperature Probe

AED 416.17

AED 416.17 Each (ex VAT)

AED 436.98

AED 436.98 Each (inc. VAT)

Hanna Instruments Temperature Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Length

10m

Maximum Temperature Sensed

+400°C

Termination Type

Miniature Plug

Cable Length

10m

Model Number

FC766F/10

Country of Origin

France

Product details

Wired K type thermocouple probes

''K'' type glass filament thermocouple probes.
Their flexibility allows these probes to be used in cold stores, kilns, ovens etc.
No temperature loss up to 20 metres.
Each probe has a miniature plug compatible with the connectors for K type thermocouples and portable thermometers
Five cable sizes available.

You may be interested in