Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Hanna Instruments HI-3831F Chlorine Monitor/Controller, 50

RS Stock No.: 509-3697Brand: Hanna InstrumentsManufacturers Part No.: HI-3831F
brand-logo
View all in Buffer Solutions

Technical Document

Specifications

Pack Quantity

50

Country of Origin

Romania

Product details

Hannah Instruments Free Chlorine Colorimetric Testing Kit

Free Chlorine has a high disinfectant potential, combined Chlorine is less volatile and has a higher stability. For safe disinfection Chlorine levels need to be optimal, sufficient levels of unreacted free Chlorine needs to be present. Hannah Instruments presents a test measure kit for measuring according to colour saturation, the strength or weakness of a chemical presence.

Strong colours generally signal higher chemical presence whilst pale colour signals the opposite, this kit uses a colour chart to determine the concentration. This kit provides everything you need to determine free and total chlorine levels. Simply use the colorimetric method of measurement, a colour develops in the sample to be measured when the chemical (reagent) is added. This colour is then compared to a colour scale supplied in the kit which determines the amount of the parameter being measured present, and produces a result in mg/l.
Equipped with a transparent container with colour scales right next to the sample being tested, thus making colour comparison simple and error free.
Kit contains everything needed to carry out 50 individual tests and is an ideal kit for spa, pool and laboratory testing.

Features and Benefits:

• 50 tests
• 0.0-2.5 mg/L range
• Quick and easy to use
• Simple colour chart

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI-3831F Chlorine Monitor/Controller, 50

P.O.A.

Hanna Instruments HI-3831F Chlorine Monitor/Controller, 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pack Quantity

50

Country of Origin

Romania

Product details

Hannah Instruments Free Chlorine Colorimetric Testing Kit

Free Chlorine has a high disinfectant potential, combined Chlorine is less volatile and has a higher stability. For safe disinfection Chlorine levels need to be optimal, sufficient levels of unreacted free Chlorine needs to be present. Hannah Instruments presents a test measure kit for measuring according to colour saturation, the strength or weakness of a chemical presence.

Strong colours generally signal higher chemical presence whilst pale colour signals the opposite, this kit uses a colour chart to determine the concentration. This kit provides everything you need to determine free and total chlorine levels. Simply use the colorimetric method of measurement, a colour develops in the sample to be measured when the chemical (reagent) is added. This colour is then compared to a colour scale supplied in the kit which determines the amount of the parameter being measured present, and produces a result in mg/l.
Equipped with a transparent container with colour scales right next to the sample being tested, thus making colour comparison simple and error free.
Kit contains everything needed to carry out 50 individual tests and is an ideal kit for spa, pool and laboratory testing.

Features and Benefits:

• 50 tests
• 0.0-2.5 mg/L range
• Quick and easy to use
• Simple colour chart

You may be interested in