Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI-70032P Buffer Solution, 20ml Sachet

RS Stock No.: 434-2336Brand: Hanna InstrumentsManufacturers Part No.: HI-70032P
brand-logo
View all in Buffer Solutions

Technical Document

Specifications

Solution Type

TDS

Pack Quantity

20ml

Pack Type

Sachet

Solution Strength Total Dissolved Solids

1382ppm

Country of Origin

Romania

Product details

TDS Solution Sachets

Single use sealed sachets in a box of 25 containing 20ml solution
TDS value of 1382 ppm (mg/l) @ 25°C
No wasted buffer or other containers required

Stock information temporarily unavailable.

AED 275.47

AED 275.47 1 Box of 25 (ex VAT)

AED 289.24

AED 289.24 1 Box of 25 (inc. VAT)

Hanna Instruments HI-70032P Buffer Solution, 20ml Sachet

AED 275.47

AED 275.47 1 Box of 25 (ex VAT)

AED 289.24

AED 289.24 1 Box of 25 (inc. VAT)

Hanna Instruments HI-70032P Buffer Solution, 20ml Sachet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Solution Type

TDS

Pack Quantity

20ml

Pack Type

Sachet

Solution Strength Total Dissolved Solids

1382ppm

Country of Origin

Romania

Product details

TDS Solution Sachets

Single use sealed sachets in a box of 25 containing 20ml solution
TDS value of 1382 ppm (mg/l) @ 25°C
No wasted buffer or other containers required