Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 98128 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 16pH Max, +60 °C Max

RS Stock No.: 410-0918Brand: Hanna InstrumentsManufacturers Part No.: HI-98128
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Width

40mm

Length

163mm

Dimensions

163 x 40 x 26mm

Minimum Operating Temperature

-5°C

Height

26mm

Model Number p

HI 98128

Battery Life

300 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments Water Resistant pH Meters and Accessories

For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.

A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.

Features and Benefits:

• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized

Replacement electrode HI737127 (410-0946)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Stock information temporarily unavailable.

AED 864.36

AED 864.36 Each (ex VAT)

AED 907.58

AED 907.58 Each (inc. VAT)

Hanna Instruments HI 98128 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 16pH Max, +60 °C Max

AED 864.36

AED 864.36 Each (ex VAT)

AED 907.58

AED 907.58 Each (inc. VAT)

Hanna Instruments HI 98128 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 16pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Width

40mm

Length

163mm

Dimensions

163 x 40 x 26mm

Minimum Operating Temperature

-5°C

Height

26mm

Model Number p

HI 98128

Battery Life

300 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Hannah Instruments Water Resistant pH Meters and Accessories

For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.

A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.

Features and Benefits:

• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized

Replacement electrode HI737127 (410-0946)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.