Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
1999µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
1 μS/cm
Battery Type
Button Cell (1.5 V) x 4
Battery Life
200 h
Power Source
Battery
Dimensions
175 x 41 x 23mm
Weight
95g
Height
23mm
Length
175mm
Maximum Temperature Compensation
+50°C
Width
41mm
Minimum Operating Temperature
0°C
Model Number p
HI 98303
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Country of Origin
Romania
Product details
DiSt/H2O Pocket Conductivity Meters
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking
High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

AED 400.21
AED 400.21 Each (ex VAT)
AED 420.22
AED 420.22 Each (inc. VAT)
1
AED 400.21
AED 400.21 Each (ex VAT)
AED 420.22
AED 420.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
Hanna InstrumentsMaximum Conductivity
1999µS/cm
Minimum Conductivity
0µS/cm
Best Accuracy
±2 %
Resolution
1 μS/cm
Battery Type
Button Cell (1.5 V) x 4
Battery Life
200 h
Power Source
Battery
Dimensions
175 x 41 x 23mm
Weight
95g
Height
23mm
Length
175mm
Maximum Temperature Compensation
+50°C
Width
41mm
Minimum Operating Temperature
0°C
Model Number p
HI 98303
Maximum Operating Temperature
+50°C
Minimum Temperature Compensation
0°C
Country of Origin
Romania
Product details
DiSt/H2O Pocket Conductivity Meters
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking
High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

