Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

RS Stock No.: 176-3358Brand: Hanna InstrumentsManufacturers Part No.: HI 98501
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Country of Origin

Mauritius

Product details

Checktemp pocket thermometer - HACCP

Pocket thermistor device with food-quality stainless steel probe.
For use with standard test tubes.
Highly accurate.
Very fast response.
Device calibration can be checked with the ''Checkcal'' function.
Thermometer meets HACCP standards.
Available in calibrated version.

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C

P.O.A.

Hanna Instruments Checktemp 1 Handheld Digital Thermometer for Multipurpose Use, 1 Input(s), +150°C Max, ±0.3 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

Checktemp 1

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

106mm

Width

58mm

Height

19mm

Dimensions

106 x 58 x 19mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Country of Origin

Mauritius

Product details

Checktemp pocket thermometer - HACCP

Pocket thermistor device with food-quality stainless steel probe.
For use with standard test tubes.
Highly accurate.
Very fast response.
Device calibration can be checked with the ''Checkcal'' function.
Thermometer meets HACCP standards.
Available in calibrated version.

Handheld Pocket Temperature Indicators