Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 98509 Wired Digital Thermometer for Education, Food (Storage, Transportation, Manufacturing,

RS Stock No.: 911-9465Brand: Hanna InstrumentsManufacturers Part No.: HI-98509Distrelec Article No.: 30009931
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

HI 98509

Probe Type

NTC

Thermometer Type

Wired

Best Accuracy

±0.3 (-20 → +90 °C) °C, ±0.5 (Out Side) °C

Application

Education, Food (Storage, Transportation, Manufacturing, Cooking), Laboratory

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

58mm

Width

19mm

Height

106mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AAA

Weight

80g

Distrelec Product Id

30009931

Country of Origin

Romania

Product details

Hanna Instruments HI98509 Checktemp® 1 Pocket Digital Thermometer

The Hanna Instruments HI98509 Checktemp® 1 pocket digital thermometer is a high-accuracy thermometer with a 1m long flexible silicone cable connecting the meter and the stainless steel probe. The sharp-tipped penetration probe easily lances semi-solid products such as fruits, vegetables and cheeses. This makes routine controls fast and simple for incoming and outgoing goods. The probe can also handle liquid, air and measurements in frozen materials, and incorporates a Negative Temperature Coefficient (NTC) thermistor sensor to measure the temperature. Applications of the HI98509 Checktemp® 1 pocket digital thermometer include education, laboratory and food industries (storage, transportation, manufacturing, cooling).

One of the world's most accurate temperature testers
Temperature range -50 to +150 °C (-58 to +302 °F)
Resolution 0.1 °C (0.1 °F)
Accuracy: ±0.3 °C (-20 to +90 °C), ±0.5 °C outside; ±0.5 °F (-4 to +194 °F), ±1 °F outside
Environment -20 to +50 °C (-4 to +122 °F) RH maximum 95%
CAL CHECK™ automatically verifies calibration at start-up
User selectable °C/°F Status
Large display with wide environmental temperature range and viewing angle
IP65 water resistant protection
Hazard Analysis and Critical Control Points (HACCP) compatible - can be used as a tool for control in HACCP analysis
Auto-Off (select from 8 min, 60 min or turn the feature off)
AISI 316 stainless steel probe 97.3 mm long x 3.5 mm diameter, with 1m long silicone cable
Powered by 3 x 1.5V AAA batteries
Dimensions 107 x 59 x 16.5 mm
Weight 80g

Supplied with

penetration probe, silicone cable, batteries, instructions

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 98509 Wired Digital Thermometer for Education, Food (Storage, Transportation, Manufacturing,

Calibration type

P.O.A.

Hanna Instruments HI 98509 Wired Digital Thermometer for Education, Food (Storage, Transportation, Manufacturing,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

HI 98509

Probe Type

NTC

Thermometer Type

Wired

Best Accuracy

±0.3 (-20 → +90 °C) °C, ±0.5 (Out Side) °C

Application

Education, Food (Storage, Transportation, Manufacturing, Cooking), Laboratory

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

58mm

Width

19mm

Height

106mm

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AAA

Weight

80g

Distrelec Product Id

30009931

Country of Origin

Romania

Product details

Hanna Instruments HI98509 Checktemp® 1 Pocket Digital Thermometer

The Hanna Instruments HI98509 Checktemp® 1 pocket digital thermometer is a high-accuracy thermometer with a 1m long flexible silicone cable connecting the meter and the stainless steel probe. The sharp-tipped penetration probe easily lances semi-solid products such as fruits, vegetables and cheeses. This makes routine controls fast and simple for incoming and outgoing goods. The probe can also handle liquid, air and measurements in frozen materials, and incorporates a Negative Temperature Coefficient (NTC) thermistor sensor to measure the temperature. Applications of the HI98509 Checktemp® 1 pocket digital thermometer include education, laboratory and food industries (storage, transportation, manufacturing, cooling).

One of the world's most accurate temperature testers
Temperature range -50 to +150 °C (-58 to +302 °F)
Resolution 0.1 °C (0.1 °F)
Accuracy: ±0.3 °C (-20 to +90 °C), ±0.5 °C outside; ±0.5 °F (-4 to +194 °F), ±1 °F outside
Environment -20 to +50 °C (-4 to +122 °F) RH maximum 95%
CAL CHECK™ automatically verifies calibration at start-up
User selectable °C/°F Status
Large display with wide environmental temperature range and viewing angle
IP65 water resistant protection
Hazard Analysis and Critical Control Points (HACCP) compatible - can be used as a tool for control in HACCP analysis
Auto-Off (select from 8 min, 60 min or turn the feature off)
AISI 316 stainless steel probe 97.3 mm long x 3.5 mm diameter, with 1m long silicone cable
Powered by 3 x 1.5V AAA batteries
Dimensions 107 x 59 x 16.5 mm
Weight 80g

Supplied with

penetration probe, silicone cable, batteries, instructions

Handheld Pocket Temperature Indicators