Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Hanna Instruments HI 180 Magnetic Stirrer, max. capacity 1L

RS Stock No.: 387-4416Brand: Hanna InstrumentsManufacturers Part No.: HI180C-2Distrelec Article No.: 30411306
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Magnetic Stirrer

Yes

Maximum Stirring Capacity

1L

Maximum Stirrer Speed

1000rpm

Power Source

Mains

Dimensions

137 (Dia.) x 51mm

Weight

640g

Diameter

137mm

Height

51mm

Model Number p

HI 180

Plug Type

Europe

Model Number (p)

HI 180

Country of Origin

Romania

Product details

Magnetic agitator HI180C/D

Developed especially for routine laboratory applications.
Compact and light, in light blue.
Heavy duty ABS plastic body, resistant to chemical aggressions.
With permanent agitation speed control.
Speedsafe function (if the platter load is gently eased, the motor does not accelerate), which considerably optimises the useful life of the agitator.
Delivered with a 25 mm long and 7 mm diameter magnetic bar, coated with PTFE.
As an option: magnetic strips (lots of 10).

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 180 Magnetic Stirrer, max. capacity 1L

P.O.A.

Hanna Instruments HI 180 Magnetic Stirrer, max. capacity 1L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnetic Stirrer

Yes

Maximum Stirring Capacity

1L

Maximum Stirrer Speed

1000rpm

Power Source

Mains

Dimensions

137 (Dia.) x 51mm

Weight

640g

Diameter

137mm

Height

51mm

Model Number p

HI 180

Plug Type

Europe

Model Number (p)

HI 180

Country of Origin

Romania

Product details

Magnetic agitator HI180C/D

Developed especially for routine laboratory applications.
Compact and light, in light blue.
Heavy duty ABS plastic body, resistant to chemical aggressions.
With permanent agitation speed control.
Speedsafe function (if the platter load is gently eased, the motor does not accelerate), which considerably optimises the useful life of the agitator.
Delivered with a 25 mm long and 7 mm diameter magnetic bar, coated with PTFE.
As an option: magnetic strips (lots of 10).