Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 9564 Handheld Hygrometer, ±3 %RH Accuracy, +60°C Max, 95%RH Max

RS Stock No.: 615-3239Brand: Hanna InstrumentsManufacturers Part No.: HI9564
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

HI 9564

Model Number (p)

HI 9564

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Minimum Operating Temperature

0°C

Weight

340g

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Product details

HI9564 and HI 9565 thermo-hygrometers

Ideal for use in extreme environments.
The humidity probes features a processor
which stores the calibration information.
This allows interchangeability between meters without recalibration.
HI 9564
    Measures temperature and relative humidity.
    Temperature may be displayed in degrees Celsius (°C) or
    Fahrenheit (°F)
    Automatic shut-off.
HI 9565
    Dew point calculation.
Supplied with:
    RH probe: HI 70602
    Rugged blue case: HI 710009
    Instruction manual

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 9564 Handheld Hygrometer, ±3 %RH Accuracy, +60°C Max, 95%RH Max

P.O.A.

Hanna Instruments HI 9564 Handheld Hygrometer, ±3 %RH Accuracy, +60°C Max, 95%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

HI 9564

Model Number (p)

HI 9564

Humidity Measurement Resolution

0.1%RH

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

9V

Minimum Operating Temperature

0°C

Weight

340g

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Product details

HI9564 and HI 9565 thermo-hygrometers

Ideal for use in extreme environments.
The humidity probes features a processor
which stores the calibration information.
This allows interchangeability between meters without recalibration.
HI 9564
    Measures temperature and relative humidity.
    Temperature may be displayed in degrees Celsius (°C) or
    Fahrenheit (°F)
    Automatic shut-off.
HI 9565
    Dew point calculation.
Supplied with:
    RH probe: HI 70602
    Rugged blue case: HI 710009
    Instruction manual