Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments Salt, Seawater Refractometer, 10% max, 0% min, Optical

RS Stock No.: 168-838Brand: Hanna InstrumentsManufacturers Part No.: RS 110
brand-logo
View all in Refractometers

Technical Document

Specifications

Refractometer Type

Salt, Seawater

Maximum Measurement

10%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Resolution

0.1 %

Type

Optical

Model Number p

RS -10

Country of Origin

China

Product details

Portable manual refractometers

These are used to take simple, fast, economical measurements of concentrations and densities.
High-precision optical instruments.
Supplied with vinyl carry case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments Salt, Seawater Refractometer, 10% max, 0% min, Optical

P.O.A.

Hanna Instruments Salt, Seawater Refractometer, 10% max, 0% min, Optical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Refractometer Type

Salt, Seawater

Maximum Measurement

10%

Minimum Measurement

0%

Best Accuracy

±0.2 %

Resolution

0.1 %

Type

Optical

Model Number p

RS -10

Country of Origin

China

Product details

Portable manual refractometers

These are used to take simple, fast, economical measurements of concentrations and densities.
High-precision optical instruments.
Supplied with vinyl carry case.

You may be interested in