Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Number Of Rows
5
Body Orientation
Right Angle
Termination Method
Solder
Type
Board to Board
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
1A
Series
Har-Bus 64
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
AED 707.18
AED 141.435 Each (In a Tube of 5) (ex VAT)
AED 742.54
AED 148.507 Each (In a Tube of 5) (inc. VAT)
5
AED 707.18
AED 141.435 Each (In a Tube of 5) (ex VAT)
AED 742.54
AED 148.507 Each (In a Tube of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
5 - 5 | AED 141.435 | AED 707.18 |
10 - 15 | AED 120.698 | AED 603.49 |
20 - 45 | AED 117.442 | AED 587.21 |
50 - 95 | AED 114.345 | AED 571.72 |
100+ | AED 111.405 | AED 557.02 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Number Of Rows
5
Body Orientation
Right Angle
Termination Method
Solder
Type
Board to Board
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
1A
Series
Har-Bus 64
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.