Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Female
Number Of Rows
5
Body Orientation
Straight
Termination Method
Press-In
Row Loading
z/a/b/c/d
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
1A
Contact Material
Copper Alloy
Maximum Contact Resistance
30mΩ
Series
Har-Bus 64
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
AED 2,025.00
AED 101.25 Each (In a Box of 20) (ex VAT)
AED 2,126.25
AED 106.312 Each (In a Box of 20) (inc. VAT)
20
AED 2,025.00
AED 101.25 Each (In a Box of 20) (ex VAT)
AED 2,126.25
AED 106.312 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 80 | AED 101.25 | AED 2,025.00 |
100 - 180 | AED 98.45 | AED 1,969.00 |
200 - 480 | AED 95.80 | AED 1,916.00 |
500 - 980 | AED 93.25 | AED 1,865.00 |
1000+ | AED 90.85 | AED 1,817.00 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Female
Number Of Rows
5
Body Orientation
Straight
Termination Method
Press-In
Row Loading
z/a/b/c/d
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
1A
Contact Material
Copper Alloy
Maximum Contact Resistance
30mΩ
Series
Har-Bus 64
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.