HARTING Female Crimp Contact, 18AWG Max
RS Stock No.: 283-5294Brand: HARTINGManufacturers Part No.: 09 15 000 6222Distrelec Article No.: 14341476
Technical Document
Specifications
Brand
HartingGender
Female
Termination Method
Crimp
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Distrelec Product Id
14341476
Country of Origin
Germany
Stock information temporarily unavailable.
AED 12.13
AED 12.13 Each (ex VAT)
AED 12.74
AED 12.74 Each (inc. VAT)
HARTING Female Crimp Contact, 18AWG Max
1
AED 12.13
AED 12.13 Each (ex VAT)
AED 12.74
AED 12.74 Each (inc. VAT)
HARTING Female Crimp Contact, 18AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingGender
Female
Termination Method
Crimp
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Distrelec Product Id
14341476
Country of Origin
Germany