HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Q Series, 6 Contacts

RS Stock No.: 173-7374Brand: HARTINGManufacturers Part No.: 09120053101
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

6

Body Orientation

Straight

Country of Origin

Romania

Product details

Crimp Inserts

Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in
Stock information temporarily unavailable.

AED 450.98

AED 45.098 Each (In a Pack of 10) (ex VAT)

AED 473.53

AED 47.353 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Q Series, 6 Contacts

AED 450.98

AED 45.098 Each (In a Pack of 10) (ex VAT)

AED 473.53

AED 47.353 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Q Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

6

Body Orientation

Straight

Country of Origin

Romania

Product details

Crimp Inserts

Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in