Technical Document
Specifications
Brand
HartingAccessory Type
Protection Cover
Gender
Female
IP Rating
IP65
For Use With
Mounted Female Insert
Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 35.79
AED 35.79 Each (ex VAT)
AED 37.58
AED 37.58 Each (inc. VAT)
HARTING Female Black Protection Cover IP65 for use with Mounted Female Insert
1
AED 35.79
AED 35.79 Each (ex VAT)
AED 37.58
AED 37.58 Each (inc. VAT)
HARTING Female Black Protection Cover IP65 for use with Mounted Female Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 35.79 |
10 - 24 | AED 32.91 |
25+ | AED 28.99 |
Technical Document
Specifications
Brand
HartingAccessory Type
Protection Cover
Gender
Female
IP Rating
IP65
For Use With
Mounted Female Insert
Colour
Black
Country of Origin
Germany