HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Q Series, 12 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Number Of Rows
4
Voltage Rating
400 V
Number Of Contacts
12
Series Number
0912
Body Orientation
Straight
Distrelec Product Id
14312569
Country of Origin
Germany
Product details
Han Q 12/0 Series
Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.
12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
AED 72.10
AED 72.10 Each (ex VAT)
AED 75.70
AED 75.70 Each (inc. VAT)
1
AED 72.10
AED 72.10 Each (ex VAT)
AED 75.70
AED 75.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 72.10 |
5+ | AED 70.00 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Number Of Rows
4
Voltage Rating
400 V
Number Of Contacts
12
Series Number
0912
Body Orientation
Straight
Distrelec Product Id
14312569
Country of Origin
Germany
Product details
Han Q 12/0 Series
Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.
12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.