Technical Document
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female, Male
Series
Han
Type
PCB Adapter
For Use With
PCB's up to 2.4 mm
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Number Of Contacts
12
Country of Origin
Romania
AED 81.43
AED 81.43 Each (ex VAT)
AED 85.50
AED 85.50 Each (inc. VAT)
1
AED 81.43
AED 81.43 Each (ex VAT)
AED 85.50
AED 85.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female, Male
Series
Han
Type
PCB Adapter
For Use With
PCB's up to 2.4 mm
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Number Of Contacts
12
Country of Origin
Romania