HARTING Han-Compact Heavy Duty Power Connector Housing

RS Stock No.: 175-1336Brand: HARTINGManufacturers Part No.: 09127080301
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-Compact

Mounting Type

Bulkhead Mount

Manufacturer Size Code

8

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

AED 618.45

AED 61.845 Each (In a Pack of 10) (ex VAT)

AED 649.37

AED 64.937 Each (In a Pack of 10) (inc. VAT)

HARTING Han-Compact Heavy Duty Power Connector Housing

AED 618.45

AED 61.845 Each (In a Pack of 10) (ex VAT)

AED 649.37

AED 64.937 Each (In a Pack of 10) (inc. VAT)

HARTING Han-Compact Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-Compact

Mounting Type

Bulkhead Mount

Manufacturer Size Code

8

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany