Technical Document
Specifications
Brand
HartingAccessory Type
Snap Plate
Size
10B
Range
Han Snap Plate
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han-Snap plates for modules
Plates designed to take a module from the Han Modular family (electrical or pneumatic module).
No fixing plate.
For use in cabinets, enclosures, and in all cases where connectors are not required.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
AED 81.22
AED 81.22 1 Bag of 2 (ex VAT)
AED 85.28
AED 85.28 1 Bag of 2 (inc. VAT)
1
AED 81.22
AED 81.22 1 Bag of 2 (ex VAT)
AED 85.28
AED 85.28 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 81.22 |
10 - 24 | AED 79.17 |
25+ | AED 77.23 |
Technical Document
Specifications
Brand
HartingAccessory Type
Snap Plate
Size
10B
Range
Han Snap Plate
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han-Snap plates for modules
Plates designed to take a module from the Han Modular family (electrical or pneumatic module).
No fixing plate.
For use in cabinets, enclosures, and in all cases where connectors are not required.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.