HARTING Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact
For Use With
Heavy Duty Power Connector
Range
Han Pneumatic
Gender
Male
Country of Origin
Germany
Product details
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
AED 45.20
AED 45.20 Each (ex VAT)
AED 47.46
AED 47.46 Each (inc. VAT)
1
AED 45.20
AED 45.20 Each (ex VAT)
AED 47.46
AED 47.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 45.20 |
5+ | AED 43.68 |
Technical Document
Specifications
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact
For Use With
Heavy Duty Power Connector
Range
Han Pneumatic
Gender
Male
Country of Origin
Germany
Product details
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.