HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series

RS Stock No.: 173-7552Brand: HARTINGManufacturers Part No.: 09140013132
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Han GND Series

Voltage Rating

500 V

Range

Han GND

Country of Origin

Germany

Product details

Han GND Modules

Modules for the conatcts, hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Stock information temporarily unavailable.

AED 128.84

AED 64.418 Each (In a Pack of 2) (ex VAT)

AED 135.28

AED 67.639 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series

AED 128.84

AED 64.418 Each (In a Pack of 2) (ex VAT)

AED 135.28

AED 67.639 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Han GND Series

Voltage Rating

500 V

Range

Han GND

Country of Origin

Germany

Product details

Han GND Modules

Modules for the conatcts, hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.