HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 2 Contacts

RS Stock No.: 125-1559Brand: HARTINGManufacturers Part No.: 09140023025Distrelec Article No.: 30078560
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Number Of Rows

1

Voltage Rating

2.5 kV

Range

Han

Number Of Contacts

2

Distrelec Product Id

30078560

Country of Origin

Germany

Product details

Han HV Module

Male and female Han HV modules for high voltage applications, rated at 16A and can utilise Han E crimp contacts. Each Han HV module accepts two contacts.

Rated at 16A, 5000V
Over 500 mating cycles
Operating temperature range -40 to +125° C

Standards

DINE EN 61984, DIN VDE0115, DIN EN 60664-1

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

AED 482.84

AED 482.84 Each (ex VAT)

AED 506.98

AED 506.98 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 2 Contacts

AED 482.84

AED 482.84 Each (ex VAT)

AED 506.98

AED 506.98 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 482.84
10 - 24AED 470.77
25+AED 458.69

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Number Of Rows

1

Voltage Rating

2.5 kV

Range

Han

Number Of Contacts

2

Distrelec Product Id

30078560

Country of Origin

Germany

Product details

Han HV Module

Male and female Han HV modules for high voltage applications, rated at 16A and can utilise Han E crimp contacts. Each Han HV module accepts two contacts.

Rated at 16A, 5000V
Over 500 mating cycles
Operating temperature range -40 to +125° C

Standards

DINE EN 61984, DIN VDE0115, DIN EN 60664-1

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.