Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts

RS Stock No.: 173-7510Brand: HARTINGManufacturers Part No.: 09140043141
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Pole Format

4P+E

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

AED 86.42

AED 43.208 Each (In a Pack of 2) (ex VAT)

AED 90.74

AED 45.368 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts

AED 86.42

AED 43.208 Each (In a Pack of 2) (ex VAT)

AED 90.74

AED 45.368 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Pole Format

4P+E

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in