HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 Contacts

RS Stock No.: 843-0162Brand: HARTINGManufacturers Part No.: 09140063141Distrelec Article No.: 14312699
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Protected Module

Termination Method

Crimp

Number Of Rows

2

Voltage Rating

830 V

Number Of Contacts

6

Series Number

0914

Body Orientation

Straight

Distrelec Product Id

14312699

Country of Origin

Germany

Product details

Han E Protected Module

Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.

Rated at 16A, 830V
Temperature range -40 to +125° C
Over 500 mating cycles

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

AED 46.62

AED 46.62 Each (ex VAT)

AED 48.95

AED 48.95 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 Contacts

AED 46.62

AED 46.62 Each (ex VAT)

AED 48.95

AED 48.95 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Protected Module

Termination Method

Crimp

Number Of Rows

2

Voltage Rating

830 V

Number Of Contacts

6

Series Number

0914

Body Orientation

Straight

Distrelec Product Id

14312699

Country of Origin

Germany

Product details

Han E Protected Module

Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.

Rated at 16A, 830V
Temperature range -40 to +125° C
Over 500 mating cycles

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in