HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 8 Contacts

Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Range
Han GigaBit
Number Of Contacts
8
Product details
Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
AED 253.78
AED 253.78 Each (ex VAT)
AED 266.47
AED 266.47 Each (inc. VAT)
1
AED 253.78
AED 253.78 Each (ex VAT)
AED 266.47
AED 266.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 253.78 |
10 - 24 | AED 247.48 |
25+ | AED 241.29 |
Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Connector Module
Number Of Rows
2
Range
Han GigaBit
Number Of Contacts
8
Product details
Han-Modular® GigaBit Modules
From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier