HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han-Modular
Type
Quick Lock Module
Termination Method
Quick Lock
Number Of Rows
2
Voltage Rating
250 V
Number Of Contacts
12
Series Number
0914
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30078583
Country of Origin
Romania
Product details
Han DD Quick Lock Module
Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module that has crimp terminals.
12 Way connector
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
AED 135.40
AED 135.40 Each (ex VAT)
AED 142.17
AED 142.17 Each (inc. VAT)
1
AED 135.40
AED 135.40 Each (ex VAT)
AED 142.17
AED 142.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han-Modular
Type
Quick Lock Module
Termination Method
Quick Lock
Number Of Rows
2
Voltage Rating
250 V
Number Of Contacts
12
Series Number
0914
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Distrelec Product Id
30078583
Country of Origin
Romania
Product details
Han DD Quick Lock Module
Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module that has crimp terminals.
12 Way connector
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.