Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Module, 1.5A, Female, Han-Modular Series, 12 Contacts

RS Stock No.: 805-5398Brand: HARTINGManufacturers Part No.: 09140124512
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

1.5A

Gender

Female

Series

Han-Modular

Type

Multi Module

Number Of Rows

4

Voltage Rating

50 V

Number Of Contacts

12

Body Orientation

Straight

Country of Origin

Germany

Product details

Han® Multi Module

4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

AED 91.16

AED 91.16 Each (ex VAT)

AED 95.72

AED 95.72 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 1.5A, Female, Han-Modular Series, 12 Contacts

AED 91.16

AED 91.16 Each (ex VAT)

AED 95.72

AED 95.72 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 1.5A, Female, Han-Modular Series, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

1.5A

Gender

Female

Series

Han-Modular

Type

Multi Module

Number Of Rows

4

Voltage Rating

50 V

Number Of Contacts

12

Body Orientation

Straight

Country of Origin

Germany

Product details

Han® Multi Module

4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.