HARTING Crimp Connector Cube, 4 Way, 16A, Male, Han-Modular, Han-Domino, Cable Mount, 400 V

RS Stock No.: 260-7149Brand: HARTINGManufacturers Part No.: 09149041001
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

16A

Gender

Male

Series

Han-Modular, Han-Domino

Type

Crimp Connector Cube

Mounting Type

Cable Mount

Voltage Rating

400 V

Manufacturer Size Code

9149

Termination Method

Crimp

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 29.35

AED 29.35 Each (ex VAT)

AED 30.82

AED 30.82 Each (inc. VAT)

HARTING Crimp Connector Cube, 4 Way, 16A, Male, Han-Modular, Han-Domino, Cable Mount, 400 V

AED 29.35

AED 29.35 Each (ex VAT)

AED 30.82

AED 30.82 Each (inc. VAT)

HARTING Crimp Connector Cube, 4 Way, 16A, Male, Han-Modular, Han-Domino, Cable Mount, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

16A

Gender

Male

Series

Han-Modular, Han-Domino

Type

Crimp Connector Cube

Mounting Type

Cable Mount

Voltage Rating

400 V

Manufacturer Size Code

9149

Termination Method

Crimp

Country of Origin

Romania

You may be interested in