Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
16A
Gender
Female
Series
Han-Modular, Han-Domino
Type
Crimp Connector Cube
Mounting Type
Cable Mount
Voltage Rating
400 V
Manufacturer Size Code
9149
Termination Method
Crimp
Country of Origin
Romania
You may be interested in
HARTING Crimp Connector Cube, 4 Way, 16A, Female, Han-Modular, Han-Domino, Cable Mount, 400 VBrand: HARTING
AED 30.815Each (In a Bag of 2) (ex VAT)
Stock information temporarily unavailable.
AED 31.13
AED 31.13 Each (ex VAT)
AED 32.69
AED 32.69 Each (inc. VAT)
HARTING Crimp Connector Cube, 4 Way, 16A, Female, Han-Modular, Han-Domino, Cable Mount, 400 V
1
AED 31.13
AED 31.13 Each (ex VAT)
AED 32.69
AED 32.69 Each (inc. VAT)
HARTING Crimp Connector Cube, 4 Way, 16A, Female, Han-Modular, Han-Domino, Cable Mount, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING Crimp Connector Cube, 4 Way, 16A, Female, Han-Modular, Han-Domino, Cable Mount, 400 VBrand: HARTING
AED 30.815Each (In a Bag of 2) (ex VAT)
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
16A
Gender
Female
Series
Han-Modular, Han-Domino
Type
Crimp Connector Cube
Mounting Type
Cable Mount
Voltage Rating
400 V
Manufacturer Size Code
9149
Termination Method
Crimp
Country of Origin
Romania
You may be interested in
HARTING Crimp Connector Cube, 4 Way, 16A, Female, Han-Modular, Han-Domino, Cable Mount, 400 VBrand: HARTING
AED 30.815Each (In a Bag of 2) (ex VAT)