Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han D Female 10A Crimp Contact Minimum Wire Size 1 for use with Heavy Duty Power Connector

RS Stock No.: 156-7273Brand: HARTINGManufacturers Part No.: 09150006202Distrelec Article No.: 14347472
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

Han CD, Han Com, Han D, Han DD, Han DDD, Han Q

Voltage Rating

250 V

Current Rating

10A

Minimum Wire Size mm²

1

Minimum Wire Size (mm²)

1

Gender

Female

Country of Origin

Germany

Product details

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

You may be interested in
Stock information temporarily unavailable.

AED 236.90

AED 4.738 Each (In a Pack of 50) (ex VAT)

AED 248.74

AED 4.975 Each (In a Pack of 50) (inc. VAT)

HARTING Han D Female 10A Crimp Contact Minimum Wire Size 1 for use with Heavy Duty Power Connector

AED 236.90

AED 4.738 Each (In a Pack of 50) (ex VAT)

AED 248.74

AED 4.975 Each (In a Pack of 50) (inc. VAT)

HARTING Han D Female 10A Crimp Contact Minimum Wire Size 1 for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

Han CD, Han Com, Han D, Han DD, Han DDD, Han Q

Voltage Rating

250 V

Current Rating

10A

Minimum Wire Size mm²

1

Minimum Wire Size (mm²)

1

Gender

Female

Country of Origin

Germany

Product details

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

You may be interested in