HARTING Han M23 Signal Heavy Duty Power Connector Housing, M23 Thread, Straight

RS Stock No.: 174-1806Brand: HARTINGManufacturers Part No.: 09151000402
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han M23 Signal

Thread Size

M23

Mounting Type

Cable Mount

Manufacturer Size Code

M23

Body Orientation

Straight

Series Number

0915

Country of Origin

Germany

Stock information temporarily unavailable.

AED 220.82

AED 220.82 Each (ex VAT)

AED 231.86

AED 231.86 Each (inc. VAT)

HARTING Han M23 Signal Heavy Duty Power Connector Housing, M23 Thread, Straight

AED 220.82

AED 220.82 Each (ex VAT)

AED 231.86

AED 231.86 Each (inc. VAT)

HARTING Han M23 Signal Heavy Duty Power Connector Housing, M23 Thread, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han M23 Signal

Thread Size

M23

Mounting Type

Cable Mount

Manufacturer Size Code

M23

Body Orientation

Straight

Series Number

0915

Country of Origin

Germany