Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han F+B Series, 4+4 Contacts

RS Stock No.: 885-6097Brand: HARTINGManufacturers Part No.: 09155083101
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han F+B

Type

Connector Insert

Termination Method

Crimp

Pole Format

8P+E

Number Of Rows

3

Voltage Rating

400 V

Range

Han F+B

Number Of Contacts

4+4

Country of Origin

Germany

Product details

Harting Han F+B, Food and Beverage Connector System

Harting Han food and beverage connector system, the Han F+B range, consisting of housings, hoods, inserts and covers has been designed specifically for use within the demanding food and beverage industry. The F+B range of connectors offer IP69K rating when assembled and are optimised for splash zone 2, and high pressure or steam cleaning. These versatile connectors can accomodate up to 25 additional types of insert from the Harting Han range when the suitable adaptor is utilised (see 885-6084 in the offer), suitable for the transmission of signal, data and power in many applications.

Features and Benefits

Can be configured with up to 25 different Harting Han contact inserts (using adaptor)
ECOLAB® tested
Screw locking
IP69K rated
500 Mating Cycles
Temperature range -40 to +125° C
Rated at 400V 16A
Impulse voltage 6KV
With PE connection
Pollution degree 3 (inserts and adaptor)

Standards

IEC 60664-1, IEC 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

AED 70.98

AED 70.98 Each (ex VAT)

AED 74.53

AED 74.53 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han F+B Series, 4+4 Contacts

AED 70.98

AED 70.98 Each (ex VAT)

AED 74.53

AED 74.53 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Female, Han F+B Series, 4+4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han F+B

Type

Connector Insert

Termination Method

Crimp

Pole Format

8P+E

Number Of Rows

3

Voltage Rating

400 V

Range

Han F+B

Number Of Contacts

4+4

Country of Origin

Germany

Product details

Harting Han F+B, Food and Beverage Connector System

Harting Han food and beverage connector system, the Han F+B range, consisting of housings, hoods, inserts and covers has been designed specifically for use within the demanding food and beverage industry. The F+B range of connectors offer IP69K rating when assembled and are optimised for splash zone 2, and high pressure or steam cleaning. These versatile connectors can accomodate up to 25 additional types of insert from the Harting Han range when the suitable adaptor is utilised (see 885-6084 in the offer), suitable for the transmission of signal, data and power in many applications.

Features and Benefits

Can be configured with up to 25 different Harting Han contact inserts (using adaptor)
ECOLAB® tested
Screw locking
IP69K rated
500 Mating Cycles
Temperature range -40 to +125° C
Rated at 400V 16A
Impulse voltage 6KV
With PE connection
Pollution degree 3 (inserts and adaptor)

Standards

IEC 60664-1, IEC 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.