HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 693-5331Brand: HARTINGManufacturers Part No.: 09185066803
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Switzerland

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.56

AED 7.56 Each (ex VAT)

AED 7.94

AED 7.94 Each (inc. VAT)

HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

AED 7.56

AED 7.56 Each (ex VAT)

AED 7.94

AED 7.94 Each (inc. VAT)

HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 7.56
50 - 99AED 6.82
100 - 249AED 6.25
250 - 499AED 5.51
500+AED 5.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Switzerland

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more