Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 693-5359Brand: HARTINGManufacturers Part No.: 09185207803
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Cable connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.39

AED 14.39 Each (inc. VAT)

HARTING 20-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.39

AED 14.39 Each (inc. VAT)

HARTING 20-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 13.70
50 - 99AED 12.70
100 - 249AED 11.29
250 - 499AED 10.29
500+AED 9.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization

SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Cable connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more